AS1004204-0054X0PWAY

Avalanche Technology
793-10042040054X0PWY
AS1004204-0054X0PWAY

Mfr.:

Description:
MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1365   Multiples: 455
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,413.54 ₹19,29,482.10
2,730 Quote

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
WSON-8
QSPI
4 Mbit
512 k x 8
8 bit
20 ns
1.71 V
2 V
21 mA
- 40 C
+ 105 C
AS1004204
Tray
Brand: Avalanche Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 455
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial P-SRAM Memory

Avalanche Technology Serial Persistent SRAM Memory devices are Magneto-Resistive Random-Access Memory (MRAM) that offers a density range from 1Mbit to 16Mbit. The high-performance serial persistent SRAM memory devices support Serial Peripheral Interface (SPI) with a single (108MHz) and double (54MHz) data rate modes. These P-SRAM memory devices operate from 1.71V to 2V and 2.7V to 3.6V voltage ranges. The P-SRAM memory devices are available in small footprint 8-pad WSON, 8-pin SOIC, and 24-Ball FBGA packages. These packages are compatible with similar low-power volatile and non-volatile products. The serial persistent SRAM memory devices are offered with -40°C to 85°C industrial and -40°C to 105°C industrial plus operating temperature ranges.