10313

Aven
119-10313
10313

Mfr.:

Description:
Pliers & Tweezers Bent Nose Pliers 152mm (6")

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,972.62 ₹1,972.62
₹1,831.92 ₹9,159.60
₹1,783.47 ₹17,834.70
₹1,725.69 ₹43,142.25
₹1,708.92 ₹85,446.00
₹1,679.10 ₹1,67,910.00
₹1,666.06 ₹3,33,212.00
₹1,665.13 ₹8,32,565.00

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Bent Nose Pliers
6 in
Bent Nose Pliers 152mm (6 in)
Brand: Aven
Jaw Length: 40.6 mm
Jaw Width: 10.78 mm
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Smooth
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 90.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Videos

Compliance Codes
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.