10046

Avery Dennison
514-10046-1
10046

Mfr.:

Description:
Cable Tie Mounts CRADLE MNT H/D #10 21.84x15.75x9.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,565

Stock:
2,565 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹35.32 ₹353.20
₹33.17 ₹829.25
₹31.59 ₹1,579.50
₹30.10 ₹3,010.00
₹28.14 ₹7,035.00
₹23.85 ₹23,850.00

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Screw Mount
Nylon
0.86 in
21.84 mm
0.62 in
15.75 mm
Brand: Avery Dennison
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 10046-2
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The previous mold used has been retired and they are using
an existing mold that was already in production.

Due to the change in mold being used for these cradle mounts,
the dimensions have a slight difference but still have same fit,
form and function. These parts also have been certificated by
UL and meet market specifications. Please see new datasheets
for these parts.

Please contact a Mouser Technical Sales Representative for
further information.

5-0715-02

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.