AX92352 Vision I/O card with encoder

Axiomtek
960-E392352102
AX92352 Vision I/O card with encoder

Mfr.:

Description:
Video Modules AX92352 Vision I/O card with encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,369.94 ₹26,369.94

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Video Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Video Encoder Cards
Brand: Axiomtek
Dimensions: 168 mm x 100 mm
Interface Type: PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V, 12 V
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: E392352102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AXIOMTEK