SHB160-R680E-DGG PCIex4

Axiomtek
960-SHB160R680EDGGPC
SHB160-R680E-DGG PCIex4

Mfr.:

Description:
Single Board Computers PICMG 1.3 full-size CPU card with 14th/13th/12th LGA1700 socket, Intel R680E, ECC, DVI-I, 2.5GbE LAN, 6 SATA, and PCIe x4 BIOS

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 08-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,398.88 ₹57,398.88

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PICMG 1.3 Full-size
Intel
Celeron, Core i3/i5/i7 12th/13th/14th Gen, Pentium
Celeron, Core i3/i5/i7 12th/13th/14th Gen, Pentium
128 GB
0 GB
Audio, DP, DVI-I, Ethernet, M.2, PCI, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.2
0 C
+ 60 C
338 mm x 126 mm
Brand: Axiomtek
Chipsets: R680E
Power Consumption: 125 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38C160100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.