IQS7223C001QNR

Azoteq
957-IQS7223C001QNR
IQS7223C001QNR

Mfr.:

Description:
Capacitive Touch Sensors IQS7223C ProxFusion IC - WearMaxTM Capacitive Touch and Proximity Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,842

Stock:
3,842 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.00 ₹82.00
₹52.65 ₹526.50
₹46.50 ₹4,650.00
₹45.57 ₹22,785.00
₹44.91 ₹44,910.00
Full Reel (Order in multiples of 2000)
₹44.82 ₹89,640.00

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Controller
8 Channel
I2C
QFN-20
3 mm x 3 mm x 0.5 mm
- 40 C to + 85 C
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Azoteq
Operating Supply Voltage: 1.8 V to 3.5 V
Product Type: Touch Sensors
Series: IQS7223C
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Tradename: ProxFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS7223 Capacitive Touch/Proximity Controller ICs

Azoteq IQS7223 Capacitive Touch/Proximity Controller ICs offer accurate long-term and power-on presence detection with an I2C communication interface, configurable GPIOs, and low-power options. These ICs feature on-chip calculations that enable the IC to respond effectively, event/streaming modes, automated system power modes for optimal response, and a customizable user interface. The IQS7223 ICs include built-in functions such as dedicated intelligent wear output, differential measurements, automatic tuning, noise filtering, and debounce/hysteresis. These ProxFusion® ICs are ideal for headphone wear detection, fitness band or smartwatch wear detection, and presence detection purposes.