100-3204-2

516-100-3204-2
100-3204-2

Mfr.:

Description:
Optical Sensor Modules ISM-MT9P031-Color

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: Optical Sensor Modules
RoHS:  
Image Sensor Modules
Color
I2C
2.6 V to 3.1 V
242 mA
- 30 C
+ 70 C
Brand: BECOM Systems
Description/Function: Color image sensor module
Dimensions: 40 mm x 40 mm
Packaging: Bulk
Product Type: Optical Sensor Modules
Resolution: 2592 x 1944
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
3D991
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.