01075-034

BEI Sensors
682-01075-034

01075-034

Mfr.:

Description:
Encoders Incremental Hollow Shaft Encoder 3.5" diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,98,634.92 ₹1,98,634.92
₹1,96,997.58 ₹9,84,987.90
10 Quote

Product Attribute Attribute Value
Sensata
Product Category: Encoders
HS35
Servo Mount
Optical Encoders
Incremental
Rotary
No Detent
2 Channel
Connector
Quadrature
Hollow
Without Switch
5 VDC to 28 VDC
IP65
Bulk
Brand: BEI Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: HS35F-1-14-SS-32-ABC-5V/V-SM18-EX-S
Unit Weight: 510.750 g