698-3-R2KDLF

BI Technologies / TT Electronics
858-698-3-R2KDLF
698-3-R2KDLF

Mfr.:

Description:
Resistor Networks & Arrays 2K ohm 0.5% 16 Pin Isolated

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
698
Networks
DIP
2 kOhms
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
PDIP-16
Brand: BI Technologies / TT Electronics
Power per Element: 100 mW (1/10 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Thin Film Resistor Networks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
85332101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.