82PR10KLFTB

BI Technologies / TT Electronics
858-82PR10KLFTB
82PR10KLFTB

Mfr.:

Description:
Trimmer Resistors - Through Hole 10K ohm 10% 6.35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,625

Stock:
1,625 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.34 ₹147.34
₹110.50 ₹1,105.00
₹103.32 ₹10,332.00
₹91.64 ₹45,820.00
₹87.23 ₹87,230.00
₹79.15 ₹1,97,875.00
₹76.36 ₹3,81,800.00
₹72.86 ₹7,28,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹88.04
Min:
1

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
Model 82
PC Pin
Single Turn
1 Turn
10 kOhms
Top Cross
500 mW (1/2 W)
200 VDC
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Brand: BI Technologies / TT Electronics
Diameter: 6.35 mm
Element Type: Cermet
Height: 3.56 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99