OARS1-R005FI
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0.005 ohm 1% 2W Sense Resistor
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,083
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹170.52 | ₹170.52 | |
| ₹100.63 | ₹1,006.30 | |
| ₹89.64 | ₹2,241.00 | |
| ₹54.98 | ₹5,498.00 | |
| ₹54.42 | ₹27,210.00 | |
| ₹49.66 | ₹49,660.00 | |
| Full Reel (Order in multiples of 3800) | ||
| ₹46.12 | ₹1,75,256.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
