OARS1-R040FI
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0.04 ohm 1% 2W Sense Resistor
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹131.38 | ₹131.38 | |
| ₹75.10 | ₹751.00 | |
| ₹61.22 | ₹1,530.50 | |
| ₹45.84 | ₹4,584.00 | |
| ₹41.00 | ₹10,250.00 | |
| ₹36.53 | ₹18,265.00 | |
| ₹33.54 | ₹33,540.00 | |
| Full Reel (Order in multiples of 3800) | ||
| ₹29.26 | ₹1,11,188.00 | |
| ₹27.49 | ₹2,08,924.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
