P160KNP-1QC20B10K

BI Technologies / TT Electronics
858-P160KNP1QC20B10K
P160KNP-1QC20B10K

Mfr.:

Description:
Potentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,479

Stock:
5,479 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.73 ₹205.73
₹165.31 ₹1,653.10
₹132.96 ₹13,296.00
₹119.49 ₹29,872.50
₹118.59 ₹59,295.00
₹100.62 ₹1,10,682.00
₹81.31 ₹1,78,882.00
₹81.22 ₹4,46,710.00
₹81.13 ₹8,92,430.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
200 mW (1/5 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
20 mm
No Switch
Center Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99