46.413.1114-001-62

BJB
339-46413111450
46.413.1114-001-62

Mfr.:

Description:
Pluggable Terminal Blocks P500_VERBINDUNGSKLEMME3 Polig N-EZ-L MON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29
₹106.23 ₹1,062.30
₹95.98 ₹2,399.50
₹87.40 ₹4,370.00
₹87.03 ₹8,703.00
₹73.43 ₹18,357.50
₹69.61 ₹34,805.00
₹61.87 ₹61,870.00

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Blocks
3 Position
10 mm
Push-In
Screw
Press In / Press Fit
24 A
450 V
White
46.413
Brand: BJB
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Part # Aliases: 46.413.1114-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BJB ELECTRIC