1682A

B&K Precision
615-1682A
1682A

Mfr.:

Description:
Power Supplies - Bench Top 13.8 VDC 12A Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
Fixed
115 VAC, 230 VAC
1 Output
13.8 VDC
12 A
400 W
None
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 4.9 in
Length: 11.5 in
Product Type: Bench Top Power Supplies
Series: 1682A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 6.75 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.