2160C

B&K Precision
615-2160C
2160C

Mfr.:

Description:
Benchtop Oscilloscopes 60 MHz Scope w/Probes

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
North American Power Cord Included
Brand: B&K Precision
Packaging: Bulk
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 11.340 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030201000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.