2552

B&K Precision
615-2552
2552

Mfr.:

Description:
Benchtop Oscilloscopes

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94,577.70 ₹94,577.70

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
70 MHz
2 GS/s
Color TFT
400 V
Digital Oscilloscope
North American Power Cord Included
Brand: B&K Precision
Features: 7 inch widescreen display, front and rear USB panels
Interface Type: USB, LAN
Product Type: Oscilloscopes
Series: 2550
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4.536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2550 Series Digital Storage Oscilloscopes

B&K Precision 2550 Series Digital Storage Oscilloscopes are available in 2- and 4-channel configurations with bandwidth from 70MHz to 300MHz and 2GSa/s sample rates. Features include 24kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. A widescreen 7" TFT display allows more of the signal under test to be seen. Maximize productivity with PC connectivity via LAN and USB. The downloadable PC software allows the user to easily capture, save, and analyze measurement results. All oscilloscope parameters can be controlled via a PC without the need for programming. The 2550 oscilloscopes are ideal for applications in design and debug, service and repair, and education.