2682

B&K Precision
615-2682
2682

Mfr.:

Description:
Spectrum Analysers 2.1 GHz SPECTRUM ANA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,88,858.00 ₹2,88,858.00

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Spectrum Analysers
RoHS:  
9 kHz to 2.1 GHz
North American Power Cord Included
Brand: B&K Precision
Equipment Type: Spectrum Analyzer
Height: 207 mm
Height - in: 8.15 in
Height - mm: 207 mm
Length: 116.5 mm
Length - in: 4.59 in
Length - mm: 116.5 mm
Product Type: Analyzers
Series: 2680
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 393 mm
Width - in: 15.47 in
Width - mm: 393 mm
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.