2709B

B&K Precision
615-2709B
2709B

Mfr.:

Description:
Digital Multimeters Auto Ranging True RMS Tool Kit DMM

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
7
Expected 16-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,486.12 ₹12,486.12

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
RoHS:  
Multimeters
0.03
3 3/4 Digit
660 mVDC to 1 kVDC, 660 mVAC to 750 VAC
660 Ohms to 66 MOhms
6.6 nF to 66 mF
6600
660 Hz to 66 MHz
Auto, Manual
True RMS
No Data Hold
Brand: B&K Precision
Cable Type: North American Power Cord Included
Mounting Style: Hand Held
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.