307A

B&K Precision
615-307A
307A

Mfr.:

Description:
Insulation Testers/Megohmmeters Analog Insulation & Continuity Meter

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,394.92 ₹27,394.92

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Insulation Testers/Megohmmeters
RoHS:  
Analog
Brand: B&K Precision
Features: Extra rugged integral carrying case; battery test feature
Measured Components: Insulation Resistance
Packaging: Bulk
Product: Decade Resistance Boxes
Product Type: Insulation Testers / Megohmmeters
Resistance Range: 400 MOhms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Analog Insulation and Continuity Meter
Voltage: 600 VAC
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
B&K PRECISION