4011A

B&K Precision
615-4011A
4011A

Mfr.:

Description:
Function Generators & Synthesisers 5 MHz Function Generator

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,170.01 ₹55,170.01

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
RoHS:  
500 mHz to 5 MHz
Function Generator
North American Power Cord Included
Brand: B&K Precision
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CAHTS:
8543200000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.