4055

B&K Precision
615-4055
4055

Mfr.:

Description:
Function Generators & Synthesisers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

B&K Precision 4055B
B&K Precision
Function Generators & Synthesisers 60 MHz Dual Channel

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 uHz to 50 MHz
Dual Channel Waveform Generator
No
No
North American Power Cord Included
AC Supply Voltage: 100 V to 240 V
Brand: B&K Precision
Height: 3.5 in
Input Voltage: 6 V
Length: 11.1 in
Product Type: Function Generators & Synthesizers
Series: 4055
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543200000
USHTS:
8543200000
TARIC:
8543200000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.