8500B

B&K Precision
615-8500B
8500B

Mfr.:

Description:
DC Electronic Loads 150V, 30A, 300W PROG

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,26,225.20 ₹1,26,225.20

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads
110 VAC, 220 VAC
150 V
30 A
300 W
Digital
AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: DC Electronic Loads
Series: 8500B
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Unit Weight: 6.804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030390000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A992

8500B Programmable DC Electronic Loads

B&K Precision 8500B Programmable DC Electronic Loads improve upon all aspects of the 8500 series while maintaining dependability and cost-effectiveness. A set of comprehensive functions makes the 8500B units a versatile tool for testing and evaluating DC power supplies, DC/DC converters, batteries, battery chargers, and photovoltaic arrays. The list, transient, automatic test, and battery test modes provide a range of test tools for lab or production line applications. Load behavior can be triggered internally, externally, or remotely from the included application software. B&K Precision 8500B Programmable DC Electronic Loads feature a compact benchtop form factor and operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. For quick system recall, the internal memory enables 100 sets of user-configurable parameters, such as current, voltage, slew rate, and width.