8510B

B&K Precision
615-8510B
8510B

Mfr.:

Description:
DC Electronic Loads 120V, 120A 600W PROG

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,50,654.20 ₹2,50,654.20

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Electronic Loads
0 V to 120 V
120 V
120 A
600 W
Digital
AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: DC Electronic Loads
Series: 8500B
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Unit Weight: 10.886 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8500B Programmable DC Electronic Loads

B&K Precision 8500B Programmable DC Electronic Loads improve upon all aspects of the 8500 series while maintaining dependability and cost-effectiveness. A set of comprehensive functions makes the 8500B units a versatile tool for testing and evaluating DC power supplies, DC/DC converters, batteries, battery chargers, and photovoltaic arrays. The list, transient, automatic test, and battery test modes provide a range of test tools for lab or production line applications. Load behavior can be triggered internally, externally, or remotely from the included application software. B&K Precision 8500B Programmable DC Electronic Loads feature a compact benchtop form factor and operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. For quick system recall, the internal memory enables 100 sets of user-configurable parameters, such as current, voltage, slew rate, and width.