894

B&K Precision
615-894
894

Mfr.:

Description:
Component Testers 500 kHz Bench LCR Meter

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,31,423.40 ₹4,31,423.40

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
RoHS:  
LCR Meter
Brand: B&K Precision
Cable Type: North American Power Cord Included
Frequency: 20 Hz to 500 kHz
Height: 88 mm
Length: 370 mm
Product: LCR Meters
Product Type: Component Testers
Resistance Range: 10 mOhms to 100 MOhms
Series: 894
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 280 mm
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Models 894/895 500kHz/1MHz Precision LCR Meters

B&K Precision Models 894/895 500kHz/1MHz Precision LCR Meters are high accuracy LCR meters capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20Hz to 500kHz or 1MHz. These LCR meters provide flexible AC and DC test signal configurations. AC test signal voltage is variable from 5mVRMS to 2VRMS. AC current is adjustable up to 66.7mARMS, depending on the AC impedance selected. DC bias signal can also be added to allow the meter to apply a DC signal to the device under test to simulate in-circuit conditions.