BC885

B&K Precision
615-BC885
BC885

Mfr.:

Description:
Component Testers 885/886 120V AC Adapter

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Component Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 120 VAC
Part # Aliases: BC 885
Unit Weight: 517.104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.