HVL800150

B&K Precision
615-HVL800150
HVL800150

Mfr.:

Description:
DC Electronic Loads DC Electronic Load 800V, 150A, 6kW
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,99,097.70 ₹13,99,097.70

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
DC Electronic Loads
100 VAC to 240 VAC
1 Output
800 V
150 A
6 kW
LCD
AC Supply Voltage: 100 VAC to 240 VAC
Brand: B&K Precision
Height: 222 mm
Length: 615 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Product Type: DC Electronic Loads
Series: HVL Series
Factory Pack Quantity: 1
Width: 428.4 mm
Unit Weight: 33.112 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVL Series DC Electronic Loads

B&K Precision HVL Series DC Electronic Loads are designed to offer up to 6kW power density in a 5U form factor. These loads support various dynamic loading conditions for evaluating battery chargers, DC-DC converters, photovoltaic arrays, and high-power DC sources. The HVL series electronic loads feature continuous, pulse, and toggle transient operations to switch between two load levels. These loads also feature CC/CV/CR/CW operating modes, advanced list mode programming, adjustable loop response speed, and a front panel USB port for logging measurement data.