MPS1001

B&K Precision
615-MPS1001
MPS1001

Mfr.:

Description:
Modular Power Supplies – Chassis 1200W Mainframe

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,58,743.00 ₹3,58,743.00

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
1.2 kW
180 VAC to 240 VAC
70 %
16.73 in
21.65 in
1.73 in
Brand: B&K Precision
Input Frequency: 50 Hz to 60 Hz
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPS Modular System DC Power Supplies

B&K Precision  MPS Modular System DC Power Supplies provide up to four output channels and  1200W in a compact 1U form factor. These power supplies are capable of generating 100W (multi-range) or 300W (fixed range) to meet different power requirements. The MPS power supplies feature multi-ranging operation, module synchronisation and output coupling, adjustable voltage/current slew rates and low noise outputs. These power supplies support synchronisation  between installed modules where multiple outputs can be enabled in a sequence and  synchronisation between mainframes. The MPS power supplies identical modules are combined in series/parallel to increase the maximum voltage/current output to 400V or 80A.