MPS1103

B&K Precision
615-MPS1103
MPS1103

Mfr.:

Description:
Modular Power Supplies – Modules 60V / 5A / 100W DC Power Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,07,157.00 ₹1,07,157.00

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
1 Output
60 VDC
5 A
100 W
70 %
Brand: B&K Precision
Height: 1.7 in
Length: 3 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 12.4 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPS Modular System DC Power Supplies

B&K Precision  MPS Modular System DC Power Supplies provide up to four output channels and  1200W in a compact 1U form factor. These power supplies are capable of generating 100W (multi-range) or 300W (fixed range) to meet different power requirements. The MPS power supplies feature multi-ranging operation, module synchronisation and output coupling, adjustable voltage/current slew rates and low noise outputs. These power supplies support synchronisation  between installed modules where multiple outputs can be enabled in a sequence and  synchronisation between mainframes. The MPS power supplies identical modules are combined in series/parallel to increase the maximum voltage/current output to 400V or 80A.