PR-37AG

B&K Precision
615-23701
PR-37AG

Mfr.:

Description:
Test Probes PR 37AG Deluxe 10:1 Gray Probe

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,683.98 ₹5,683.98

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Passive Probe
Passive Probe
150 MHz
Gray
Brand: B&K Precision
Description/Function: Includes a full accessory kit with a sprung hook, replacement tip and BNC adapter
Features: Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter
Product Type: Test Probes
Series: PR
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: PR 37AG
Unit Weight: 408.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.