PR150SA

B&K Precision
615-PR150SA
PR150SA

Mfr.:

Description:
Test Probes 150 MHz 1x/10x Oscilloscope Probe w/ Insulated BNC

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,522.60 ₹6,522.60

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
RoHS:  
Passive Probe
Passive Probe
150 MHz
Needle Point
1.2 m
300 V
Brand: B&K Precision
Description/Function: Includes a full accessory kit with a sprung hook, replacement tip and BNC adapter
Product Type: Test Probes
Safety Rating: CATII
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
8542399901
BRHTS:
90309090
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.