PR2000B

B&K Precision
615-PR2000B
PR2000B

Mfr.:

Description:
Test Probes 200 MHz 100x High Voltage Oscilloscope Probe

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
16
Expected 13-08-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,486.12 ₹12,486.12

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Passive Probe
Passive Probe
200 MHz
1219.2 mm
Black
2 kV
Brand: B&K Precision
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 112.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2550 Series Digital Storage Oscilloscopes

B&K Precision 2550 Series Digital Storage Oscilloscopes are available in 2- and 4-channel configurations with bandwidth from 70MHz to 300MHz and 2GSa/s sample rates. Features include 24kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. A widescreen 7" TFT display allows more of the signal under test to be seen. Maximize productivity with PC connectivity via LAN and USB. The downloadable PC software allows the user to easily capture, save, and analyze measurement results. All oscilloscope parameters can be controlled via a PC without the need for programming. The 2550 oscilloscopes are ideal for applications in design and debug, service and repair, and education.