RK2US

B&K Precision
615-RK2US
RK2US

Mfr.:

Description:
Power Supplies Accessories Rackmount for 2U x 1/2U instruments,shelf-style

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
7
Expected 03-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,629.26 ₹14,629.26

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies Accessories
RoHS:  
Mounting Hardware
Rack Mount Kit
9140
Brand: B&K Precision
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302498090
JPHTS:
830249000
TARIC:
8302490099
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

9140 Triple-Output Multi-Range DC Power Supplies

B&K Precision 9140 Triple-Output Multi-Range DC Power Supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100W of clean power with low ripple and noise characteristics. Combining all three channels increases the maximum power output to 300W. Multiple outputs paired with advanced list mode programming, data logging, and protection features make these power supplies suitable for a wide range of benchtop or test system applications.