SP230

B&K Precision
615-SP230
SP230

Mfr.:

Description:
Clamp Multimeters & Accessories AC Current Clamp 1200 A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,885.80 ₹28,885.80

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Clamp Multimeters & Accessories
Brand: B&K Precision
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
B&K PRECISION