TL 9160

B&K Precision
615-TL-9160
TL 9160

Mfr.:

Description:
Test Leads 150cm Stacking Retractable Sleeve Plug Output Cable Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,820.38 ₹3,820.38

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Test Lead
Banana Plug
1.5 m
Black, Green, Red
Brand: B&K Precision
Contact Material: Beryllium Copper
Contact Plating: Nickel
Description/Function: Stackable Retractable Sleeve Plug Output Cable Kit
Insulation Material: Polyamide
Packaging: Bulk
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.