TL8KC1

B&K Precision
615-TL8KC1
TL8KC1

Mfr.:

Description:
Test Leads Shielded Kelvin probe for blade input hand held meters

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
4
Expected 27-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,870.34 ₹5,870.34

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Test Lead
Black, Red
Brand: B&K Precision
Description/Function: Kelvin Clip Test Leads
Features: Shielded
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

880 LCR Dual-Display Handheld Meter

B&K Precision LCR 880 Dual-Display Handheld Meters measure inductance, capacitance, impedance, Theta, ESR, and resistance quickly and precisely. Data measured on these meters can be transferred continuously to a PC via the meter's mini USB interface. Fast auto-ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters simple to operate. 880 configuration provides a 4-terminal socket with separate sensing and current leads plus a guard terminal. Use of B&K Precision 4-terminal TL8KC1 Kevin Clip Test Leads reduces the effect of lead impedance and contact resistance. These test leads minimize the measurement errors and improve accuracy, especially in the lower impedance range.