17961601

BOPLA
883-17961601
17961601

Mfr.:

Description:
Operator Console Enclosures ENCLOSURE, CPM, UNINORM, 96 X 96 X 165.5MM, PPE + PS (SE1 GFN1), RAL 9005, NGS 9616

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,750.90 ₹2,750.90
₹2,428.38 ₹12,141.90
₹2,266.66 ₹22,666.60
₹2,225.34 ₹55,633.50
₹2,184.91 ₹1,09,245.50
₹2,152.57 ₹2,15,257.00
₹2,104.05 ₹5,26,012.50
₹2,023.20 ₹10,11,600.00

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Operator Console Enclosures
Polyphenylene Ether (PPE), Polystyrene (PS)
165.5 mm
IP40, IP65
UL 94 V-1
Uninorm
Brand: BOPLA
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99