34902000

BOPLA
883-34902000
34902000

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, BOS 902, STRAP,1.5V, 211 X 100 X 26MM, ABS, RL 7038

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,030.04 ₹4,030.04
₹4,015.13 ₹20,075.65
₹4,007.67 ₹40,076.70
₹4,005.81 ₹1,00,145.25
₹4,003.94 ₹2,00,197.00
₹4,002.08 ₹4,00,208.00
₹4,000.22 ₹10,00,055.00
500 Quote

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Miniature Cases – Industrial
Acrylonitrile Butadiene Styrene (ABS)
211 mm
100 mm
26 mm
BOS
Brand: BOPLA
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909985
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.