ACC-PRO-CABLE5

Banner Engineering
778-ACC-PRO-CABLE5
ACC-PRO-CABLE5

Mfr.:

Description:
Specialised Cables Accessory: MQDMC-501 (1); WAGO WIRE NUT 2-POS LEVER (5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,981.76 ₹2,981.76

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Mating accessory for cabled and terminal models
Mating Accessory
150 mm
Brand: Banner Engineering
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 805196
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.