BAT63ST5TA-VL

Banner Engineering
778-BAT63ST5TA-VL
BAT63ST5TA-VL

Mfr.:

Description:
Fibre Optic Sensors Glass Fiber; Bifurcated 0.06 in Bundle; M6 Threaded Right-Angle Tip; Stainless Sheathing 1 m Long; Terminated For Plastic Fiber Sensors; Vantage Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,170.10 ₹18,170.10

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Diffuse Reflective
1.75 m
Brand: Banner Engineering
Product Type: Fiber Optic Sensors
Response Time: 24 ms
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Glass Fiber Sensors
Part # Aliases: 96009
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING