BCD-M12DM-M12DF-15

Banner Engineering
778-BCDM12DMM12DF-15
BCD-M12DM-M12DF-15

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended D-Code M12; 4-pin Straight Female; 4-pin Straight Male Connectors with Shield; 15 m (49.21 ft) Teal PVC Jacket; Nickel-Plated Zinc Alloy Coupling Nuts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,033.70 ₹20,033.70

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
M12
4 Position
M12
4 Position
Female / Male
D Coded
15 m (49.213 ft)
4 A
60 V
22 AWG
Blue (Teal)
IP67
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.