BWA-2O2-001

Banner Engineering
778-BWA-2O2-001
BWA-2O2-001

Mfr.:

Description:
Antennas Antenna 2.4 GHz Dome 1/2 NPT 2 dBi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,524.58 ₹21,524.58

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
External
2.4 GHz
2.5 GHz
Dome
2 dBi
50 Ohms
<2:1
- 20 C
+ 65 C
1 Band
Panel Mount
Connector
RP-SMA (Male)
2.4 GHz
72 mm
J100 Coax
Brand: Banner Engineering
Cable Length: 0.4 m
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 25642
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING