CI3RC2

Banner Engineering
778-CI3RC2
CI3RC2

Mfr.:

Description:
Current Sensors – Industrial MAXI-AMP: Current Trip Point Amplifier; Range:depends on sensor; Input: 105-130 Va/210-250 Vd; Output: SPDT Electrmc. and SPST Solid-State Relays; Use with: Intrinsically Safe DC Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,162.56 ₹55,162.56

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Banner Engineering
Height: 114 mm
Length: 68.6 mm
Operating Supply Voltage: 105 VAC to 130 VAC, 210 VAC to 250 VAC
Output Type: SPDT Electromechanical Relay
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 130 VAC/250 VAC
Supply Voltage - Min: 105 VAC/210 VAC
Type: Current Trip Point Module
Width: 40.6 mm
Part # Aliases: 36606
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.