CL50BRYPQ

Banner Engineering
778-CL50BRYPQ
CL50BRYPQ

Mfr.:

Description:
Tower Lights - Assembled Column Light: 3-Color Indicator; Voltage: 18-30 V dc; Environ. Rating: IP67; Input: PNP; Colors: Blue Red Yellow; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,654.24 ₹15,654.24

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
CL50
Blue, Red, Yellow
18 VDC to 30 VDC
Black
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 100 mA
Product: Column Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 13679
Unit Weight: 154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531800050
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL50 50mm LED Column Lights

Banner Engineering CL50 50mm LED Column Lights are large self-contained indicators that use long-lasting LEDs to provide a high visible multi-color indication in a single segment. These column lights display up to three distinct colors and are easy to install. The CL50 column lights operate from an 18VDC to 30VDC power supply range and a -40°C to 50°C temperature range (non-audible). These column lights feature a 10ms maximum indicator response time, 25mA maximum current (standard audible alarm), and 95% maximum relative humidity (non-condensing) at 50°C. The CL50 column lights are immune to EMI and RFI interference and require no assembly. These column lights are IEC IP67 rated. The CL50 column lights indicate checkout lane status in grocery stores, simplify safety feature management, and monitor environmental conditions.