CSB-M1251FM1251M

Banner Engineering
778-CSB-M1251FM1251M
CSB-M1251FM1251M

Mfr.:

Description:
Sensor Cables / Actuator Cables Splitter M12F to M12M and M12M connectors; 5-pin, Non-Shielded, IP68, AWG 22; Black PVC Cord, Straight Connectors; Trunk: 0.3 m; Branches: 0.3 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,622.52 ₹10,622.52

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
M12
5 Position
M12
5 Position
Female / Male
600 mm (23.622 in)
2 A
30 V
22 AWG
Black
IP68
Brand: Banner Engineering
Description/Function: Splitter Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 805287
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.