CSB1-M1240M1240M12M40

Banner Engineering
778-M1240M1240M12M40
CSB1-M1240M1240M12M40

Mfr.:

Description:
Specialised Cables Splitter M12M to M12M and M12F connectors; 4-pin Non-Shielded IP67 AWG 22; Black PUR Cord Straight Connectors; Splitter Length: 0 m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,758.92 ₹8,758.92

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Splitter Cables
M12
4 Position
M12, M12
4 Position, 4 Position
Male / Female
22 AWG
Black
Brand: Banner Engineering
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 813409
Unit Weight: 39.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
TARIC:
8544429090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.