CSF-M12F51M12M41

Banner Engineering
778-CSF-M12F51M12M41
CSF-M12F51M12M41

Mfr.:

Description:
Specialised Cables Splitter M12F to M12M and M12M connectors; 5-pin, Non-Shielded, IP68, AWG 22; Black PVC cord, Straight Connectors; Trunk: 0.3 m; Branches: 0.3 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,131.64 ₹9,131.64

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Splitter Cables
M12
5 Position
M12, M12
4 Position, 4 Position
300 mm
Female / Male
22 AWG
Black
IP68
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 79657
Unit Weight: 52.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.