CSS-M12F81M12M81M12F81

Banner Engineering
778-2F81M12M81M12F81
CSS-M12F81M12M81M12F81

Mfr.:

Description:
Specialised Cables M12 QD Splitter Cable; M12 QD Female 0.3 m Trunk_8-pin; M12 QD Male 0.3 m Branch 1_8-pin; M12 QD Female 0.3 m Branch 2_8-pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
25
Expected 05-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,063.44 ₹10,063.44

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Splitter Cables
8-Pin M12 Connector
8 Position
8-Pin M12 Connector
8 Position
30 mm
Female / Male
Black
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 20606
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.