D10AFPQ5

Banner Engineering
778-D10AFPQ5
D10AFPQ5

Mfr.:

Description:
Fibre Optic Sensors D10 AFPQ5 QD 4-PIN M12 RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,679.22 ₹16,679.22

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Bipolar
Brand: Banner Engineering
Light Source: Visible Red
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 500 us
Series: D10
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 74181
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING