D10DPFP

Banner Engineering
778-D10DPFP
D10DPFP

Mfr.:

Description:
Fibre Optic Sensors D10 Expert: Red Beam Plastic Fiber; Range: Depends on Fiber; Input: 12-24 V dc; Output: 2 PNP; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,612.07 ₹32,612.07

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PNP
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Light Source: Visible Red LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail
Operating Supply Voltage: 12 VDC to 24 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 50 us
Series: D10
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Part # Aliases: 62382
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING